
TE Connectivity 5-1415356-1 technical specifications.
| Coil Current | 71.4mA |
| Coil Power | 400mW |
| Coil Resistance | 70R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 500mV |
| ELV | Compliant |
| Height | 0.787inch |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 5.4g |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1415356-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.