
General purpose electromechanical relay featuring a 115V AC coil with 6.6mA current, 760mW power, and 8.1kR resistance. Offers a 16A contact current rating at 240V AC with silver contacts and a Single Pole Double Throw (SPDT) configuration. Designed for DIN rail mounting with screw termination, operating within a -20°C to 70°C temperature range. This RoHS and ELV compliant component is packaged in cartons of 10.
TE Connectivity 5-1415528-1 technical specifications.
| Actuating System | AC |
| Coil Current | 6.6mA |
| Coil Power | 760mW |
| Coil Resistance | 8.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| ELV | Compliant |
| Height | 69mm |
| Lead Free | Lead Free |
| Length | 77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Carton |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RT, SCHRACK |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 1.905oz |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1415528-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.