
General purpose electromechanical relay featuring a 24V DC coil with 16.7mA coil current and 400mW coil power. Offers a 16A contact current rating with silver tin contact material and a 250V AC contact voltage rating. This through-hole mount relay has SPDT throw configuration, 8ms operate time, and 6ms release time, operating within a -40°C to 85°C temperature range. Dimensions are 29mm length, 12.7mm width, and 15.7mm height.
TE Connectivity 5-1415899-5 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Packaging | Carton |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RZ, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.353oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1415899-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
