General purpose SPDT signal relay with a 20A contact current rating and 277VAC contact voltage rating. Features a 110VDC non-latching coil with 1W power consumption, 9mA coil current, and 12.1kΩ coil resistance. Operates within a temperature range of -55°C to 85°C with 15ms operate and release times. Panel mount termination via quick connect, with dimensions of 32.5mm length, 27.4mm width, and 1.098inch height. RoHS compliant and lead-free.
TE Connectivity 5-1419102-5 technical specifications.
| Coil Current | 9mA |
| Coil Power | 1W |
| Coil Resistance | 12.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 1.098inch |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Operate Time | 15ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T9A |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 33g |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1419102-5 to view detailed technical specifications.
No datasheet is available for this part.