
DPDT signal relay featuring a 12A contact current rating and 240V AC contact voltage rating. This general-purpose relay operates with a 230V AC coil voltage and 1W coil power, offering a 15ms operate time. Contact material is silver, with two change-over contacts. Mounting is via socket termination, and the relay is RoHS compliant.
TE Connectivity 5-1419111-1 technical specifications.
| Coil Power | 1W |
| Coil Resistance | 19.465kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Type | 2 change-overs |
| Contact Voltage Rating (AC) | 240V |
| Depth | 22.5mm |
| ELV | Compliant |
| Height | 29mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Number of Contacts | 2 |
| Operate Time | 15ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Switching Current | 12A |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1419111-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.