
General purpose, non-latching electromechanical relay with a 12VDC coil voltage and 45mA coil current, consuming 600mW of power. Features DPST-NO contacts with a 3A current rating and Silver contact material, suitable for up to 240VAC or 50VDC. Through-hole termination for PCB mounting, with a 20ms operate time and 10ms release time. Dimensions are 24.4mm length, 12.9mm width, and 0.976inch height, operating within a -30°C to 60°C temperature range.
TE Connectivity 5-1419124-6 technical specifications.
| Coil Current | 45mA |
| Coil Power | 600mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 3A |
| ELV | Compliant |
| Height | 0.976inch |
| Length | 24.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Operate Time | 20ms |
| Package Quantity | 1000 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | OSA, OEG |
| Termination | PCB |
| Throw Configuration | DPST |
| Weight | 13g |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1419124-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
