
TE Connectivity 5-1437590-3 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1437590-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.