Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 60mA |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 12.8mm |
| Length | 29.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |