
DPDT RF relay featuring a 2A contact current rating and 220VDC contact voltage rating. Operates with a 48VDC coil voltage, 8.3mA coil current, and 400mW coil power. Offers a 5ms operate time and 3ms release time, with gold-plated contacts. Designed for through-hole mounting with straight termination, this relay supports frequencies up to 900MHz and has a voltage rating of 250VAC.
TE Connectivity 5-1462000-5 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 8.3mA |
| Coil Power | 400mW |
| Coil Resistance | 5.76kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 10mm |
| Height | 0.425inch |
| Insertion Loss | -0.97dB |
| Length | 20.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | MT2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1462000-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.