
DPDT signal relay with a 3VDC coil voltage and 33.3mA coil current, consuming 100mW. Features a 2A contact current rating and 220VDC contact voltage rating with gold/ruthenium contact material. Through-hole mounting for PCB termination, operating between -40°C and 85°C with a 3ms operate and release time. Dimensions are 10mm (length) x 6mm (width) x 5.8mm (height).
TE Connectivity 5-1462037-3 technical specifications.
| Actuating System | DC |
| Coil Current | 33.3mA |
| Coil Power | 100mW |
| Coil Resistance | 90R |
| Coil Type | Bipolar |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 6mm |
| ELV | Compliant |
| Height | 5.8mm |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Life (Hours) | 100000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1462037-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
