
DPDT RF relay with a 2A contact current rating and 250V AC / 220V DC voltage rating. Features a 3V DC coil voltage, 100mW coil power, and 33.33mA coil current. Offers 1ms operate time and 3ms release time, with a contact material of gold and ruthenium. Designed for surface mount or PCB termination, operating within a -40°C to 85°C temperature range. Compliant with UL and RoHS standards.
TE Connectivity 5-1462037-4 technical specifications.
| Actuating System | DC |
| Approvals | UL |
| Coil Current | 33.33mA |
| Coil Power | 100mW |
| Coil Resistance | 90R |
| Coil Type | Bipolar |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Current Rating | 2A |
| Depth | 7.5mm |
| ELV | Compliant |
| Height | 0.221inch |
| Insertion Loss | -0.03dB |
| Lead Free | Lead Free |
| Length | 10inch |
| Life (Hours) | 100000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Operate Time | 1ms |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1462037-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
