
DPDT RF relay featuring a 3V DC bipolar coil with 100mW power consumption and 33.3mA coil current. Offers a 2A contact current rating and 220V DC / 250V AC contact voltage rating, with gold and ruthenium contact material. Surface mountable with PCB termination, this relay exhibits -0.03dB insertion loss and operates within a -40°C to 85°C temperature range. Packaging is tape and reel for 1000 units.
TE Connectivity 5-1462037-5 technical specifications.
| Actuating System | DC |
| Coil Current | 33.3mA |
| Coil Power | 100mW |
| Coil Resistance | 90R |
| Coil Type | Bipolar |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 6mm |
| ELV | Compliant |
| Height | 0.221inch |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 1ms |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1462037-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
