
DPDT signal relay with a 4.5VDC coil voltage and 2A contact current rating. Features gold/ruthenium contact material and a 220VDC contact voltage rating. Operating temperature range from -40°C to 85°C, with 3ms operate and release times. Through-hole mounting with PCB termination, packaged in rail/tube.
TE Connectivity 5-1462037-6 technical specifications.
| Actuating System | DC |
| Coil Current | 22.2mA |
| Coil Power | 100mW |
| Coil Resistance | 203R |
| Coil Type | Bipolar |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 5.8mm |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1462037-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
