
DPDT signal relay with a 4.5VDC coil voltage and 2A contact current rating. Features gold-plated contacts with ruthenium for enhanced performance, offering a 220VDC and 250VAC contact voltage rating. This surface-mount component operates within a -40°C to 85°C temperature range, with a 1ms operate time and 3ms release time. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1462037-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1462037-7 technical specifications.
| Actuating System | DC |
| Coil Current | 22.2mA |
| Coil Power | 100mW |
| Coil Resistance | 203R |
| Coil Type | Bipolar |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 6mm |
| ELV | Compliant |
| Height | 0.221inch |
| Insertion Loss | -0.03dB |
| Lead Free | Lead Free |
| Length | 10inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 1ms |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1462037-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
