
Automotive signal relay featuring a 5VDC coil voltage, 2A contact current rating, and DPDT throw configuration. This surface mount component offers a 250V AC and 220V DC maximum voltage rating with gold and ruthenium contact material. Operating within a -40°C to 85°C temperature range, it boasts a 1ms operate time and 3ms release time, packaged on tape and reel.
Sign in to ask questions about the TE Connectivity 5-1462037-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1462037-9 technical specifications.
| Actuating System | DC |
| Coil Current | 20mA |
| Coil Power | 100mW |
| Coil Resistance | 250R |
| Coil Type | Bipolar |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 7.5mm |
| ELV | Compliant |
| Height | 0.221inch |
| Insertion Loss | -0.03dB |
| Lead Free | Lead Free |
| Length | 10inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 1ms |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1462037-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
