
DPDT Signal Relay for telecommunications applications, featuring a 12VDC coil voltage and 2A contact current rating. This surface mount component offers a 250VAC/220VDC maximum voltage rating and operates within a -40°C to 85°C temperature range. With a 3ms operate and release time, it utilizes gold, ruthenium contact material and gull wing termination. Power consumption is 140mW with a coil current of 11.7mA and coil resistance of 1.029kR.
TE Connectivity 5-1462039-6 technical specifications.
| Coil Current | 11.7mA |
| Coil Resistance | 1.029kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Length | 10mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1462039-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.