
CONNECTOR ACCESSORY, BACKSHELL, ZINC
Sign in to ask questions about the TE Connectivity 5-1478763-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1478763-3 technical specifications.
| Body Material | ZINC ALLOY |
| Package/Case | Metal |
| Color | Silver |
| Connector System | Cable-to-Cable |
| Height | 14.6mm |
| Material | Zinc, Metal |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ADK |
| Shell Material | ZINC DIE CAST |
| Shell Size | 3 |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1478763-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.