
SPST DIP switch with a piano actuator, featuring 6 positions and PC pin termination for through-hole mounting. Offers a 1A contact current rating with gold-plated copper alloy contacts and a 0.1A max current rating at 5VDC. Designed with a 2.54mm pitch, it operates within a -30°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. This washable, RoHS-compliant component is packaged in a rail/tube.
Sign in to ask questions about the TE Connectivity 5-1571999-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1571999-0 technical specifications.
| Actuator Type | PIANO |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.236inch |
| Housing Color | Black |
| Length | 17.22mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ADPA |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1571999-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.