Res Thin Film 0603 3.09K Ohm 0.1% 1/16W 10ppm/C Molded SMD SMD Paper T/R
TE Connectivity 5-1614353-1 technical specifications.
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 3.09kR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1614353-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.