
This 20-pin DIP socket relay features a 6PDT contact arrangement and a non-latching relay construction. It operates at a maximum switching voltage of 28VDC and a maximum switching current of 2A. The relay has a minimum operating temperature of -65°C and a maximum operating temperature of 125°C. The coil voltage is 26.5VDC with a current of 67.95mA and a resistance of 390 ohms. The maximum pick-up voltage is 15.5VDC and the minimum dropout voltage is 1.8VDC.
TE Connectivity 5-1617559-2 technical specifications.
| Mounting | Socket |
| Termination Style | PC Pin |
| Number of Terminals | 20 |
| Package Type | DIP |
| Product Length (mm) | 33.53 |
| Product Depth (mm) | 10.67 |
| Product Height (mm) | 10.67 |
| Contact Arrangement | 6PDT |
| Contact Form | 6 Form C |
| DC Coil Voltage | 26.5V |
| Coil Current | 67.95mA |
| Coil Resistance | 390Ohm |
| Maximum Pick-Up Voltage | 15.5VDC |
| Minimum Dropout Voltage | 1.8VDC |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 2A |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536410020 |
| Schedule B | 8536410020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 5-1617559-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.