
The TE Connectivity 5-1618239-6 is a SPDT electromechanical relay with a maximum current rating of 30A and a maximum voltage rating of 5kV. It operates within a temperature range of -55°C to 125°C. The relay has a coil resistance of 290R and a coil voltage of 26.5V DC. It is RoHS compliant and suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Coil Current | 91.4mA |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 26.5V |
| Max Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 5kV |
| Resistance | 290R |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |