
DC electromechanical contactor featuring a single-pole, single-throw (SPST) configuration. Operates with a 48V DC coil voltage and draws 331mA coil current with 145 Ohms resistance. Rated for a continuous contact current of 500A, with a maximum operating temperature of 85°C and a minimum of -40°C. Mounts via chassis with flanges and utilizes screw termination. Features a 25ms operate time and a 12ms release time.
TE Connectivity 5-1618388-8 technical specifications.
| Actuating System | DC |
| Coil Current | 331mA |
| Coil Resistance | 145R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 500A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Current Rating | 500A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Flanges |
| Number of Poles | 1 |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Contactor |
| Release Time | 12ms |
| Series | LEV200, KILOVAC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1618388-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
