This TE Connectivity resistor features a radial package with two terminations, suitable for through-hole mounting. The component has a maximum power dissipation of 4W and a resistance of 560 milliohms with a tolerance of 10%. It is available in bulk packaging with 500 units per package.
Sign in to ask questions about the TE Connectivity 5-1623714-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1623714-1 technical specifications.
| Package/Case | Radial |
| Length | 0.953inch |
| Max Power Dissipation | 4W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 560mR |
| Series | FC, CGS |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1623714-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.