
FIXED IND 10NH 300MA 950 MOHM
TE Connectivity 5-1624109-1 technical specifications.
| Package/Case | 0603 |
| DC Resistance (DCR) | 950mR |
| Depth | 0.9mm |
| Height | 0.55mm |
| Inductance | 10nH |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | 3640, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 300MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1624109-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.