
This through-hole fixed resistor features a cylindrical conformal package with a diameter of 3.6mm and a length of 9.5mm. It has a maximum power dissipation of 500mW and operates within a temperature range of -55°C to 125°C. The resistor is RoHS compliant and available in quantities of 2000 per reel. It has a resistance value of 470 ohms with a tolerance of 5%.
TE Connectivity 5-1625876-6 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 3.6mm |
| Length | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | CBT, Neohm |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1625876-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.