3622 Series 470 uH 10 % Tolerance 450 mA Unshielded Surface Mount Power Inductor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1676958-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1676958-1 technical specifications.
| DC Resistance (DCR) | 1.7R |
| ELV | Compliant |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 450mA |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1676958-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.