
10-position rotary and slide actuator DIP switch featuring a standard actuator type and SPST throw configuration. Surface mountable with gull wing termination, this switch offers a contact current rating of 1A and a maximum DC voltage rating of 24V, with a DC rated voltage of 5V and a max current rating of 100mA. Constructed with gold-plated copper alloy contacts, it operates within a temperature range of -30°C to 85°C and is RoHS and ELV compliant, with a UL94 V-0 flammability rating. The black housing measures 27.36mm in length and 0.138 inches in height, with a 0.1-inch pitch, and is sealable and washable.
TE Connectivity 5-1825059-4 technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.138inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.36mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | ADF |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1825059-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
