The TYTR series from TE Connectivity is a general-purpose tantalum capacitor with a capacitance of 680nF and a voltage rating of 50V. It features a surface mount package and a tolerance of 10%. The capacitor operates within a temperature range of -55°C to 125°C and is available in tape and reel packaging.
TE Connectivity 5-1879064-3 technical specifications.
| Capacitance | 680nF |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | TYTR |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1879064-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.