The TYTR Series 10uF Tantalum Capacitor is a general-purpose component with a voltage rating of 35V and a tolerance of 20%. It features a surface mount package with a 2312 case and is available on tape and reel. The capacitor has an equivalent series resistance of 1.2 ohms and operates within a temperature range of -55°C to 125°C.
TE Connectivity 5-1879064-6 technical specifications.
| Capacitance | 10uF |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 1.2R |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | TYTR |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1879064-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.