
Surface mount chip resistor featuring a 0603 imperial / 1608 metric case code. Offers 10k Ohm resistance with a 1% tolerance and a power dissipation of 63mW (1/16W). Operates within a temperature range of -55°C to 155°C and has a voltage rating of 50V. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1879337-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| ELV | Compliant |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1879337-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
