The CRGH 110R 5% 0805 SMD Resistor is a fixed resistor with a resistance of 110 ohms and a tolerance of 5%. It has a package case size of 0805 and is designed for surface mount applications. The resistor has a maximum power dissipation of 333 milliwatts and is available in quantities of 20,000 per reel. The part is RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1879377-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Length | 0.083inch |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 5% |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1879377-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.