The 5-1879514-4 is a 2-terminal fixed resistor from TE Connectivity with a resistance of 383 ohms and a tolerance of 1%. It is available in a 1206 package and is rated for a maximum power dissipation of 500 milliwatts. The resistor is packaged in tape and reel quantities of 20,000 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Length | 0.122inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 383R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |