
Res Thick Film 2010 2.05M Ohm 1% 1/2W 200ppm/C Molded SMD SMD T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 2010 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.05MR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |