The 200V 2.1MR 1% Chip Resistor is a surface mount fixed resistor with a voltage rating of 200V and a resistance of 2.1MR. It is available in a chip resistor package and is packaged in tape and reel. The operating temperature range is -55°C to 125°C. The resistor is RoHS compliant and ELV compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| ELV | Compliant |
| Height | 550um |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.1MR |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 2.5mm |
| RoHS | Compliant |