This through-hole fixed resistor features a 383 ohm resistance with a tolerance of 0.1% and a maximum power dissipation of 500 milliwatts. It is packaged in an axial configuration with a diameter of 3.7 millimeters and a length of 0.394 inches. The resistor is designed to operate within a temperature range of -55°C to 155°C and is compliant with RoHS regulations. Available in quantities of 250, this resistor is suitable for various applications requiring a stable and reliable resistance value.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1879658-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 3.7mm |
| Length | 0.394inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 383R |
| RoHS Compliant | Yes |
| Series | H4, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1879658-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.