The 5-1879686-1 is a 2-terminal axial resistor from TE Connectivity with a resistance of 442kR and a tolerance of 0.1%. It is designed for through-hole mounting and has a maximum power dissipation of 250mW. The resistor is available in bulk packaging with 250 units per package and is compliant with RoHS regulations. It has an operating temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1879686-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 2.5mm |
| Length | 0.283inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 442kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1879686-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.