The 475kR 0.1% Axial Through-Hole Fixed Resistor is a through-hole mounted component with a maximum power dissipation of 250mW. It features a package quantity of 250 units in bulk packaging. The resistor is RoHS compliant and part of the H8, Holsworthy series. It has a length of 0.283inch and two terminations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 475kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |