TE Connectivity's 5-1879686-6 is a through-hole resistor with a 499kR resistance value and 0.1% tolerance. It has a maximum power dissipation of 250mW and is packaged in an axial configuration. The resistor is available in bulk packaging with 250 units per package. It is RoHS compliant and part of the H8, Holsworthy series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1879686-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 499kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1879686-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.