The H8 Series 523kR 0.1% Through-Hole Fixed Resistor is a fixed resistor from TE Connectivity, manufactured with a package quantity of 250 units in bulk packaging. It has a maximum power dissipation of 250mW and a resistance of 523kR. This resistor is RoHS compliant and features an axial package with a length of 0.283inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1879686-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 523kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1879686-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.