
The H8 Series Axial Fixed Resistor is a through-hole component with a resistance of 43.2kR and a tolerance of 0.1%. It has a maximum power dissipation of 250mW and is packaged in bulk quantities of 250. The resistor is RoHS compliant and is part of the H8, Holsworthy series.
TE Connectivity 5-1879695-3 technical specifications.
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 43.2kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.
