The 5-2176068-2 is a 0201 package resistor from TE Connectivity with a resistance of 13.3kR and a tolerance of 1%. It operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 50mW. The resistor is RoHS compliant and available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0201 |
| Package/Case | 0201 |
| ELV | Compliant |
| Height | 0.01inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 13.3kR |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |