
SPDT DIP switch with 8 positions and 4 standard slide actuators. Features gold-plated copper alloy contacts rated for 1.5A and 50V DC. Terminates via 2.54mm pitch PC pins for through-hole mounting. Operating temperature range is -55°C to 105°C. UL94 V-0 flammability rating and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-435470-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-435470-3 technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.36inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-435470-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
