
8-position sealed rotary and slide actuator DIP switch with SPST throw configuration. Features a rocker actuator with 1.27mm length and 0.14-inch contact post length. Rated for 100mA max current and 50V DC, with gold-plated copper contacts. Through-hole mountable with PC pin termination and 2.54mm terminal pitch. Operates from -55°C to 105°C, is RoHS and ELV compliant, and washable.
Sign in to ask questions about the TE Connectivity 5-5435166-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-5435166-3 technical specifications.
| Actuator Length | 1.27mm |
| Actuator Type | Rocker |
| Package/Case | DIP |
| Contact Current Rating | 1.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Current Rating | 100mA |
| Depth | 9.65mm |
| ELV | Compliant |
| Height | 0.29inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3.556mm |
| Length | 0.88inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-5435166-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
