
8-position SPST rotary and slide DIP switch featuring a raised rocker actuator. This through-hole mount switch utilizes gold-plated copper alloy contacts with a 1A current rating and 40V DC rating. The blue housing measures 0.88 inches in length and 0.34 inches in height, with 0.1-inch pitch PC pins for termination. It is RoHS and ELV compliant and washable.
TE Connectivity 5-5435640-8 technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| ELV | Compliant |
| Height | 0.34inch |
| Housing Color | Blue |
| Length | 0.88inch |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 7100 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
