DPDT toggle switch featuring a non-illuminated, straight, long flat lever with a chrome brass actuator. Rated for 6A at 250VAC, this panel-mount switch offers a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. Contact material is a silver-plated copper alloy, and the switch is sealable and RoHS compliant. Operating temperature range is -20°C to 70°C, with a UL94 V-0 flammability rating.
TE Connectivity 5-6437630-2 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 22.5mm |
| Actuator Material | Brass |
| Color | Black |
| Contact Current Rating | 6A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Solder |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | F, Alcoswitch |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-6437630-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.