
SPDT toggle switch featuring a chrome-plated brass round lever actuator, 6A contact current rating at 250VAC, and silver-plated copper alloy contacts. This panel-mount switch offers a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles, with a solder termination. Operating temperature range from -20°C to 70°C, it is RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 5-6437630-5 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Color | Black |
| Contact Current Rating | 6A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 14.8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Solder |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | F, Alcoswitch |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-6437630-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
