
SPDT toggle switch featuring a long, flat, chrome-plated brass lever. Rated for 20VAC/20VDC at 400mA and 0.4VA, with gold-plated copper alloy contacts. Offers a mechanical life of 100,000 cycles and electrical life of 50,000 cycles. Panel mountable with threaded body and solder termination. IP67 rated for waterproof and dust-tight operation, with a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 5-6437630-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-6437630-8 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 22.5mm |
| Actuator Material | Brass, Chrome |
| Color | Black |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Solder |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | F |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-6437630-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
