
DPDT toggle switch featuring a non-illuminated, straight, long flat lever actuator with a chrome-plated brass construction. This panel-mount switch offers a 20VAC/20VDC voltage rating and a 400mA contact current rating with gold-plated copper alloy contacts. Designed for solder termination, it boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles, operating within a -20°C to 70°C temperature range. The switch is sealable, RoHS compliant, and UL94 V-0 flammability rated, supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-6437630-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Chrome |
| Actuator Length | 22.5mm |
| Actuator Material | Brass |
| Color | Black |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Solder |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | F, Alcoswitch |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-6437630-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.