
This filtered power entry module has a current rating of 6A and a maximum operating temperature of 40°C. It is compliant with ELV regulations and features a shielded design. The module is available in a snap-in package and has a quick connect termination. It is suitable for use in a variety of applications where filtered power is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-6609106-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| ELV | Compliant |
| Features | Shielded |
| Gender | Male |
| Leakage Current | 2uA |
| Length | 58.67mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-6609106-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.