The 5-6609106-2 is a 3A power entry module from TE Connectivity. It features a shielded design and is suitable for panel mount applications with a maximum panel thickness of 2.9mm. This module is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-6609106-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current | 3A |
| Features | Shielded |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-6609106-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.